OPA380AIDGKT Texas Instruments, Transimpedance Amplifier 3 V, 5 V 90MHz 8-Pin MSOP

Технически документи
Спецификации
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
3 V, 5 V
Number of Channels per Chip
1
Typical Gain Bandwidth Product
90MHz
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Dimensions
3 x 3 x 0.97mm
Height
0.97mm
Length
3mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
3mm
Детайли за продукта
Transimpedance Amplifiers, Texas Instruments
Transimpedance Amplifiers
A range of dedicated Transimpedance amplifiers designed for current-to-voltage conversion. These devices are used in applications such as photo detector amplifiers and accelerometer interfaces where an output voltage is desired from a current generating source.
€ 5,10
€ 5,10 Всеки (ex VAT)
Стандарт
1
€ 5,10
€ 5,10 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 5,10 |
10 - 24 | € 4,59 |
25 - 49 | € 4,08 |
50 - 99 | € 3,84 |
100+ | € 3,57 |
Технически документи
Спецификации
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
3 V, 5 V
Number of Channels per Chip
1
Typical Gain Bandwidth Product
90MHz
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Dimensions
3 x 3 x 0.97mm
Height
0.97mm
Length
3mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
3mm
Детайли за продукта
Transimpedance Amplifiers, Texas Instruments
Transimpedance Amplifiers
A range of dedicated Transimpedance amplifiers designed for current-to-voltage conversion. These devices are used in applications such as photo detector amplifiers and accelerometer interfaces where an output voltage is desired from a current generating source.