OPA380AID Texas Instruments, Transimpedance Amplifier 3 V, 5 V 90MHz 8-Pin SOIC

Номер на артикул на RS: 922-3274Марка: Texas Instruments№ по каталога на производителя: OPA380AID

Технически документи

Спецификации

Power Supply Type

Single

Typical Single Supply Voltage

3 V, 5 V

Number of Channels per Chip

1

Typical Slew Rate

80V/µs

Typical Gain Bandwidth Product

90MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Length

4.9mm

Maximum Operating Temperature

+125 °C

Width

3.91mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 311,49

€ 4,153 Each (In a Tube of 75) (ex VAT)

OPA380AID Texas Instruments, Transimpedance Amplifier 3 V, 5 V 90MHz 8-Pin SOIC

€ 311,49

€ 4,153 Each (In a Tube of 75) (ex VAT)

OPA380AID Texas Instruments, Transimpedance Amplifier 3 V, 5 V 90MHz 8-Pin SOIC

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Supply Type

Single

Typical Single Supply Voltage

3 V, 5 V

Number of Channels per Chip

1

Typical Slew Rate

80V/µs

Typical Gain Bandwidth Product

90MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Length

4.9mm

Maximum Operating Temperature

+125 °C

Width

3.91mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more