OPA330AIDBVT Texas Instruments, Precision, Op Amp, 350kHz 10 Hz, 1.8 → 5.5 V, 5-Pin SOT-23

Технически документи
Спецификации
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
1.8 → 5.5 V
Typical Gain Bandwidth Product
350kHz
Typical Dual Supply Voltage
±0.9 to ±2.75V
Typical Slew Rate
0.16V/µs
Maximum Operating Frequency
10 Hz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
115 dB
Rail to Rail
No
Dimensions
3.05 x 1.75 x 1.3mm
Typical Input Voltage Noise Density
55nV/√Hz
Length
3.05mm
Height
1.3mm
Width
1.75mm
Детайли за продукта
Zero-Drift Operational Amplifiers, OPA Series
P.O.A.
Стандарт
1
P.O.A.
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
1.8 → 5.5 V
Typical Gain Bandwidth Product
350kHz
Typical Dual Supply Voltage
±0.9 to ±2.75V
Typical Slew Rate
0.16V/µs
Maximum Operating Frequency
10 Hz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
115 dB
Rail to Rail
No
Dimensions
3.05 x 1.75 x 1.3mm
Typical Input Voltage Noise Density
55nV/√Hz
Length
3.05mm
Height
1.3mm
Width
1.75mm
Детайли за продукта