Dual power op-amp,OPA2544T TO220-11b

Номер на артикул на RS: 121-8496Марка: Texas Instruments№ по каталога на производителя: OPA2544T

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

MLPP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

11

Typical Gain Bandwidth Product

1.4MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±18 V, ±24 V, ±28 V

Typical Slew Rate

8V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

103 dB

Dimensions

20.02 x 10.7 x 4.5mm

Width

10.7mm

Height

4.5mm

Length

20.02mm

Typical Input Voltage Noise Density

36nV/√Hz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 480,73

€ 19,229 Each (In a Tube of 25) (ex VAT)

Dual power op-amp,OPA2544T TO220-11b

€ 480,73

€ 19,229 Each (In a Tube of 25) (ex VAT)

Dual power op-amp,OPA2544T TO220-11b
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

MLPP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

11

Typical Gain Bandwidth Product

1.4MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±18 V, ±24 V, ±28 V

Typical Slew Rate

8V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

103 dB

Dimensions

20.02 x 10.7 x 4.5mm

Width

10.7mm

Height

4.5mm

Length

20.02mm

Typical Input Voltage Noise Density

36nV/√Hz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more