Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

OPA2131UA Texas Instruments, Precision, Op Amp, 4MHz, 8-Pin SOIC

Номер на артикул на RS: 661-0681Марка: Texas Instruments№ по каталога на производителя: OPA2131UA
brand-logo

Технически документи

Спецификации

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

4MHz

Typical Dual Supply Voltage

±15V

Typical Slew Rate

10V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

110 dB

Typical Input Voltage Noise Density

21nV/√Hz

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Детайли за продукта

JFET Input Op Amp, OPA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,69

€ 4,69 Всеки (ex VAT)

OPA2131UA Texas Instruments, Precision, Op Amp, 4MHz, 8-Pin SOIC
Изберете тип опаковка

€ 4,69

€ 4,69 Всеки (ex VAT)

OPA2131UA Texas Instruments, Precision, Op Amp, 4MHz, 8-Pin SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 4,69
25 - 99€ 4,13
100 - 249€ 3,71
250 - 499€ 3,61
500+€ 3,52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

4MHz

Typical Dual Supply Voltage

±15V

Typical Slew Rate

10V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

110 dB

Typical Input Voltage Noise Density

21nV/√Hz

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Детайли за продукта

JFET Input Op Amp, OPA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more