Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments, 2-Channel, 8-Pin SOIC OPA1656ID

Номер на артикул на RS: 252-8870Марка: Texas Instruments№ по каталога на производителя: OPA1656ID
brand-logo

Технически документи

Спецификации

Amplifier Type

Audio Power Amplifier

Output Type

Rail to Rail

Application

Home Appliance, Industrial Motor, Motion Control

Mounting Type

Surface Mount

Amplifier Class

Class B

Typical Single Supply Voltage

36 V

Number of Channels per Chip

2

Package Type

SOIC

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 13,73

€ 2,746 Each (In a Pack of 5) (ex VAT)

Texas Instruments, 2-Channel, 8-Pin SOIC OPA1656ID
Изберете тип опаковка

€ 13,73

€ 2,746 Each (In a Pack of 5) (ex VAT)

Texas Instruments, 2-Channel, 8-Pin SOIC OPA1656ID
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 2,746€ 13,73
25 - 45€ 2,609€ 13,05
50 - 120€ 2,347€ 11,73
125 - 245€ 2,112€ 10,56
250+€ 2,006€ 10,03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Amplifier Type

Audio Power Amplifier

Output Type

Rail to Rail

Application

Home Appliance, Industrial Motor, Motion Control

Mounting Type

Surface Mount

Amplifier Class

Class B

Typical Single Supply Voltage

36 V

Number of Channels per Chip

2

Package Type

SOIC

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more