OPA1641AID Texas Instruments, Audio, Op Amp, 11MHz 1 kHz, 4.5 → 36 V, 8-Pin SOIC

Номер на артикул на RS: 162-7798Марка: Texas Instruments№ по каталога на производителя: OPA1641AID
brand-logo

Технически документи

Спецификации

Amplifier Type

Audio

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

4.5 → 36 V

Typical Gain Bandwidth Product

11MHz

Typical Dual Supply Voltage

±2.25 → ±18V

Typical Slew Rate

20V/µs

Maximum Operating Frequency

1 kHz

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Typical Voltage Gain

134 dB

Height

1.5mm

Width

4mm

Length

5mm

Typical Input Voltage Noise Density

8nV/√Hz

Dimensions

5 x 4 x 1.5mm

Страна на произход

Malaysia

Детайли за продукта

Audio Op Amps, Texas Instruments

A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 87,92

€ 1,172 Each (In a Tube of 75) (ex VAT)

OPA1641AID Texas Instruments, Audio, Op Amp, 11MHz 1 kHz, 4.5 → 36 V, 8-Pin SOIC

€ 87,92

€ 1,172 Each (In a Tube of 75) (ex VAT)

OPA1641AID Texas Instruments, Audio, Op Amp, 11MHz 1 kHz, 4.5 → 36 V, 8-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
75 - 75€ 1,172€ 87,92
150 - 300€ 1,141€ 85,56
375 - 675€ 1,112€ 83,36
750+€ 1,083€ 81,26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Amplifier Type

Audio

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

4.5 → 36 V

Typical Gain Bandwidth Product

11MHz

Typical Dual Supply Voltage

±2.25 → ±18V

Typical Slew Rate

20V/µs

Maximum Operating Frequency

1 kHz

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Typical Voltage Gain

134 dB

Height

1.5mm

Width

4mm

Length

5mm

Typical Input Voltage Noise Density

8nV/√Hz

Dimensions

5 x 4 x 1.5mm

Страна на произход

Malaysia

Детайли за продукта

Audio Op Amps, Texas Instruments

A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more