Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

OP07CP Texas Instruments, Precision, Op Amp, 600kHz, 8-Pin PDIP

Номер на артикул на RS: 920-3463Марка: Texas Instruments№ по каталога на производителя: OP07CP
brand-logo

Технически документи

Спецификации

Amplifier Type

Precision

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

600kHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

0.3V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

No

Typical Voltage Gain

112 dB

Typical Input Voltage Noise Density

10.5nV/√Hz

Length

9.81mm

Height

4.57mm

Width

6.35mm

Dimensions

9.81 x 6.35 x 4.57mm

Детайли за продукта

Precision Operational Amplifiers, Texas Instruments

A range of precision operational amplifiers from Texas Instruments featuring low input offset voltage and low offset voltage drift with temperature. These devices exhibit stable and predictable operating characteristics which are essential in many demanding applications. CMOS and JFET input types also have extremely low input bias currents making them ideal for use in circuits where high values of resistance are required.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 44,23

€ 0,885 Each (In a Tube of 50) (ex VAT)

OP07CP Texas Instruments, Precision, Op Amp, 600kHz, 8-Pin PDIP

€ 44,23

€ 0,885 Each (In a Tube of 50) (ex VAT)

OP07CP Texas Instruments, Precision, Op Amp, 600kHz, 8-Pin PDIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 50€ 0,885€ 44,23
100 - 200€ 0,867€ 43,35
250 - 450€ 0,84€ 42,00
500+€ 0,814€ 40,71

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Amplifier Type

Precision

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

600kHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

0.3V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

No

Typical Voltage Gain

112 dB

Typical Input Voltage Noise Density

10.5nV/√Hz

Length

9.81mm

Height

4.57mm

Width

6.35mm

Dimensions

9.81 x 6.35 x 4.57mm

Детайли за продукта

Precision Operational Amplifiers, Texas Instruments

A range of precision operational amplifiers from Texas Instruments featuring low input offset voltage and low offset voltage drift with temperature. These devices exhibit stable and predictable operating characteristics which are essential in many demanding applications. CMOS and JFET input types also have extremely low input bias currents making them ideal for use in circuits where high values of resistance are required.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more