Технически документи
Спецификации
Brand
Texas InstrumentsMounting Type
Through Hole
Timer Type
Standard
Package Type
PDIP
Number of Internal Timers
2
Pin Count
14
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
16 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Quiescent Current
30mA
Maximum Low Level Output Current
200mA
Maximum High Level Output Current
-200mA
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Width
6.35mm
Length
19.3mm
Страна на произход
Malaysia
Детайли за продукта
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.
Timers/Timing Generators
€ 7,75
€ 0,31 Each (In a Tube of 25) (ex VAT)
25
€ 7,75
€ 0,31 Each (In a Tube of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
25 - 25 | € 0,31 | € 7,76 |
50 - 100 | € 0,261 | € 6,54 |
125 - 225 | € 0,254 | € 6,36 |
250 - 475 | € 0,247 | € 6,18 |
500+ | € 0,241 | € 6,03 |
Технически документи
Спецификации
Brand
Texas InstrumentsMounting Type
Through Hole
Timer Type
Standard
Package Type
PDIP
Number of Internal Timers
2
Pin Count
14
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
16 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Quiescent Current
30mA
Maximum Low Level Output Current
200mA
Maximum High Level Output Current
-200mA
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Width
6.35mm
Length
19.3mm
Страна на произход
Malaysia
Детайли за продукта
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.