Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 16MHz, 116 kB, 256 B Flash, 64-Pin LQFP

Технически документи
Спецификации
Brand
Texas InstrumentsFamily Name
MSP430
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
MSP430
Data Bus Width
16bit
Program Memory Size
116 kB, 256 B
Maximum Frequency
16MHz
RAM Size
8 kB
USB Channels
0
Number of PWM Units
2 x 16 bit
Number of SPI Channels
4
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
2
Number of I2C Channels
2
Typical Operating Supply Voltage
1.8 → 3.6 V
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+105 °C
Length
10.2mm
Minimum Operating Temperature
-40 °C
Height
1.45mm
Number of LIN Channels
2
Dimensions
10.2 x 10.2 x 1.45mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Width
10.2mm
Pulse Width Modulation
3 x 16 bit, 7 x 16 bit
ADCs
8 x 12 bit
Детайли за продукта
MSP430F2x Extended Temperature Ultra-Low-Power Microcontrollers, Texas Instruments
The Extended Temperature range of MSP430™ devices are very popular in harsh environments which require extended operational environment temperatures to 105°C.
Up to 16MHz CPU speed clock
Up to 120KB Flash memory
Up to 8KB SRAM memory
1.8V to 3.6V operation
Smart Analog and Digital
Low Power 200μA/MHz active mode
Low Power 0.7μA real-time clock mode
Low Power 0.1μA RAM retention
Ultra-Fast Wake-Up From Standby Mode in less than 6μs
MSP430 Microcontrollers, Texas Instruments
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
€ 14,14
€ 14,14 Всеки (ex VAT)
Стандарт
1
€ 14,14
€ 14,14 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Texas InstrumentsFamily Name
MSP430
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
MSP430
Data Bus Width
16bit
Program Memory Size
116 kB, 256 B
Maximum Frequency
16MHz
RAM Size
8 kB
USB Channels
0
Number of PWM Units
2 x 16 bit
Number of SPI Channels
4
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
2
Number of I2C Channels
2
Typical Operating Supply Voltage
1.8 → 3.6 V
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+105 °C
Length
10.2mm
Minimum Operating Temperature
-40 °C
Height
1.45mm
Number of LIN Channels
2
Dimensions
10.2 x 10.2 x 1.45mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Width
10.2mm
Pulse Width Modulation
3 x 16 bit, 7 x 16 bit
ADCs
8 x 12 bit
Детайли за продукта
MSP430F2x Extended Temperature Ultra-Low-Power Microcontrollers, Texas Instruments
The Extended Temperature range of MSP430™ devices are very popular in harsh environments which require extended operational environment temperatures to 105°C.
Up to 16MHz CPU speed clock
Up to 120KB Flash memory
Up to 8KB SRAM memory
1.8V to 3.6V operation
Smart Analog and Digital
Low Power 200μA/MHz active mode
Low Power 0.7μA real-time clock mode
Low Power 0.1μA RAM retention
Ultra-Fast Wake-Up From Standby Mode in less than 6μs
MSP430 Microcontrollers, Texas Instruments
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.