Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 16MHz, 256 B, 32 kB Flash, 64-Pin LQFP

Номер на артикул на RS: 662-5100Марка: Texas Instruments№ по каталога на производителя: MSP430F247TPM
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

MSP430

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

256 B, 32 kB

Maximum Frequency

16MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

2 x 16 bit

Number of SPI Channels

4

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Dimensions

10.2 x 10.2 x 1.45mm

Height

1.45mm

Number of LIN Channels

2

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

3 x 16 bit, 7 x 16 bit

Width

10.2mm

Instruction Set Architecture

RISC

ADCs

8 x 12 bit

Length

10.2mm

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Детайли за продукта

MSP430F2x Extended Temperature Ultra-Low-Power Microcontrollers, Texas Instruments

The Extended Temperature range of MSP430™ devices are very popular in harsh environments which require extended operational environment temperatures to 105°C.

Up to 16MHz CPU speed clock
Up to 120KB Flash memory
Up to 8KB SRAM memory
1.8V to 3.6V operation
Smart Analog and Digital
Low Power 200μA/MHz active mode
Low Power 0.7μA real-time clock mode
Low Power 0.1μA RAM retention
Ultra-Fast Wake-Up From Standby Mode in less than 6μs

MSP430 Microcontrollers, Texas Instruments

The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,45

€ 7,45 Всеки (ex VAT)

Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 16MHz, 256 B, 32 kB Flash, 64-Pin LQFP
Изберете тип опаковка

€ 7,45

€ 7,45 Всеки (ex VAT)

Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 16MHz, 256 B, 32 kB Flash, 64-Pin LQFP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

MSP430

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

256 B, 32 kB

Maximum Frequency

16MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

2 x 16 bit

Number of SPI Channels

4

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Dimensions

10.2 x 10.2 x 1.45mm

Height

1.45mm

Number of LIN Channels

2

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

3 x 16 bit, 7 x 16 bit

Width

10.2mm

Instruction Set Architecture

RISC

ADCs

8 x 12 bit

Length

10.2mm

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Детайли за продукта

MSP430F2x Extended Temperature Ultra-Low-Power Microcontrollers, Texas Instruments

The Extended Temperature range of MSP430™ devices are very popular in harsh environments which require extended operational environment temperatures to 105°C.

Up to 16MHz CPU speed clock
Up to 120KB Flash memory
Up to 8KB SRAM memory
1.8V to 3.6V operation
Smart Analog and Digital
Low Power 200μA/MHz active mode
Low Power 0.7μA real-time clock mode
Low Power 0.1μA RAM retention
Ultra-Fast Wake-Up From Standby Mode in less than 6μs

MSP430 Microcontrollers, Texas Instruments

The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more