Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Output Current
1.5A
Regulator Type
Buck Boost Switching
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
3 V
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
40 V
Height
1.58mm
Length
4.9mm
Width
3.91mm
Детайли за продукта
Inverting DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
€ 1,54
€ 1,54 Всеки (ex VAT)
Стандарт
1
€ 1,54
€ 1,54 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 1,54 |
25 - 49 | € 1,46 |
50 - 99 | € 1,31 |
100 - 249 | € 1,18 |
250+ | € 1,13 |
Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Output Current
1.5A
Regulator Type
Buck Boost Switching
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
3 V
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
40 V
Height
1.58mm
Length
4.9mm
Width
3.91mm
Детайли за продукта
Inverting DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.