Texas Instruments LP2985-33DBVT, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3.3 V 5-Pin, SOT-23

Номер на артикул на RS: 660-6733PМарка: Texas Instruments№ по каталога на производителя: LP2985-33DBVT
brand-logo

Технически документи

Спецификации

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.014 %/V

Accuracy

±1.5%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.85mA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Operating Temperature

-40 °C

Height

1.15mm

Minimum Input Voltage

2.2 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

16 V

Length

2.9mm

Width

1.6mm

Детайли за продукта

LDO (Low Dropout) Linear Voltage Regulators, 150mA, 3.0V to 3.9V, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,77

€ 0,477 Each (Supplied on a Reel) (ex VAT)

Texas Instruments LP2985-33DBVT, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3.3 V 5-Pin, SOT-23
Изберете тип опаковка

€ 4,77

€ 0,477 Each (Supplied on a Reel) (ex VAT)

Texas Instruments LP2985-33DBVT, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3.3 V 5-Pin, SOT-23
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.014 %/V

Accuracy

±1.5%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.85mA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Operating Temperature

-40 °C

Height

1.15mm

Minimum Input Voltage

2.2 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

16 V

Length

2.9mm

Width

1.6mm

Детайли за продукта

LDO (Low Dropout) Linear Voltage Regulators, 150mA, 3.0V to 3.9V, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more