Texas Instruments LP2951-33DR, 1 Low Dropout Voltage, Voltage Regulator 100mA, 100 kHz 8-Pin, SOIC-8

Технически документи
Спецификации
Brand
Texas InstrumentsRegulator Function
LDO
Maximum Output Current
100mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Line Regulation
40 mV
Accuracy
3%
Load Regulation
50 mV
Package Type
SOIC-8
Pin Count
8
Output Type
Adjustable, Fixed
Maximum Switching Frequency
100 kHz
€ 18,36
€ 0,367 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
50
€ 18,36
€ 0,367 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
50 - 75 | € 0,367 | € 9,18 |
100 - 225 | € 0,319 | € 7,98 |
250 - 975 | € 0,311 | € 7,77 |
1000+ | € 0,303 | € 7,57 |
Технически документи
Спецификации
Brand
Texas InstrumentsRegulator Function
LDO
Maximum Output Current
100mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Line Regulation
40 mV
Accuracy
3%
Load Regulation
50 mV
Package Type
SOIC-8
Pin Count
8
Output Type
Adjustable, Fixed
Maximum Switching Frequency
100 kHz