Texas Instruments, LMZ23610TZ/NOPB DC-DC Converter, 1-Channel 10A Adjustable 11-Pin, TO-PMOD

Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Output Current
10A
Maximum Output Voltage
6 V
Regulator Function
Buck Controller
Minimum Output Voltage
0.8 V
Minimum Input Voltage
6 V
Maximum Input Voltage
36 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
600 kHz
Pin Count
11
Package Type
TO-PMOD
Switching Regulator
Yes
Line Regulation
±0.2 %
Load Regulation
1 mV/A
Maximum Operating Temperature
+125 °C
Length
15mm
Height
5.9mm
Width
15mm
Minimum Operating Temperature
-40 °C
Dimensions
15 x 15 x 5.9mm
Детайли за продукта
LMZ-2 Series SIMPLE SWITCHER® Power Modules
Easy-to-use modules for applications requiring high input voltages (up to 36V), frequency sync, and current sharing.
Output current up to 10A
Frequency Synchronization pin that controls the switching frequency
Current Sharing pin for paralleling multiple power modules together
Superior Thermal Performance
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
€ 22,64
€ 22,64 Всеки (ex VAT)
Стандарт
1
€ 22,64
€ 22,64 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 5 | € 22,64 |
6 - 15 | € 22,06 |
16+ | € 21,51 |
Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Output Current
10A
Maximum Output Voltage
6 V
Regulator Function
Buck Controller
Minimum Output Voltage
0.8 V
Minimum Input Voltage
6 V
Maximum Input Voltage
36 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
600 kHz
Pin Count
11
Package Type
TO-PMOD
Switching Regulator
Yes
Line Regulation
±0.2 %
Load Regulation
1 mV/A
Maximum Operating Temperature
+125 °C
Length
15mm
Height
5.9mm
Width
15mm
Minimum Operating Temperature
-40 °C
Dimensions
15 x 15 x 5.9mm
Детайли за продукта
LMZ-2 Series SIMPLE SWITCHER® Power Modules
Easy-to-use modules for applications requiring high input voltages (up to 36V), frequency sync, and current sharing.
Output current up to 10A
Frequency Synchronization pin that controls the switching frequency
Current Sharing pin for paralleling multiple power modules together
Superior Thermal Performance
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.