Texas Instruments, LMZ23603TZ/NOPB DC-DC Converter, 1-Channel 3A Adjustable 7-Pin, TO-PMOD

Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Output Current
3A
Maximum Output Voltage
6 V
Regulator Function
Buck Controller
Minimum Output Voltage
0.8 V
Minimum Input Voltage
6 V
Maximum Input Voltage
36 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
7
Maximum Switching Frequency
950 kHz
Package Type
TO-PMOD
Switching Regulator
Yes
Line Regulation
±0.02 %
Load Regulation
1 mV/A
Dimensions
10.16 x 9.85 x 4.57mm
Length
10.16mm
Height
4.57mm
Width
9.85mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
€ 14,58
€ 14,58 Всеки (ex VAT)
Стандарт
1
€ 14,58
€ 14,58 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 8 | € 14,58 |
9 - 22 | € 14,20 |
23+ | € 13,85 |
Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Output Current
3A
Maximum Output Voltage
6 V
Regulator Function
Buck Controller
Minimum Output Voltage
0.8 V
Minimum Input Voltage
6 V
Maximum Input Voltage
36 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
7
Maximum Switching Frequency
950 kHz
Package Type
TO-PMOD
Switching Regulator
Yes
Line Regulation
±0.02 %
Load Regulation
1 mV/A
Dimensions
10.16 x 9.85 x 4.57mm
Length
10.16mm
Height
4.57mm
Width
9.85mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C