Texas Instruments, LMZ14202TZ-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 2A Adjustable 7-Pin, TO-PMOD

Номер на артикул на RS: 761-6450Марка: Texas Instruments№ по каталога на производителя: LMZ14202TZ-ADJ/NOPB
brand-logo

Технически документи

Спецификации

Maximum Output Current

2A

Maximum Output Voltage

6 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.8 V

Minimum Input Voltage

6 V

Maximum Input Voltage

42 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

7

Maximum Switching Frequency

400 kHz

Package Type

TO-PMOD

Switching Regulator

Yes

Line Regulation

0.01 %

Load Regulation

1.5 mV/A

Dimensions

10.16 x 9.85 x 4.53mm

Efficiency

90%

Width

9.85mm

Height

4.53mm

Minimum Operating Temperature

-40 °C

Length

10.16mm

Maximum Operating Temperature

+125 °C

Детайли за продукта

LMZ-1 Series SIMPLE SWITCHER® Power Modules

Easy-to-use modules for applications requiring high input voltages (up to 42V)

Ideal for applications requiring a standard feature set
Precision Enable pin and Soft-Start pin
Superior Thermal Performance

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 12,89

€ 12,89 Всеки (ex VAT)

Texas Instruments, LMZ14202TZ-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 2A Adjustable 7-Pin, TO-PMOD
Изберете тип опаковка

€ 12,89

€ 12,89 Всеки (ex VAT)

Texas Instruments, LMZ14202TZ-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 2A Adjustable 7-Pin, TO-PMOD

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 12,89
10 - 24€ 12,53
25 - 49€ 12,21
50 - 99€ 11,89
100+€ 11,59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Output Current

2A

Maximum Output Voltage

6 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.8 V

Minimum Input Voltage

6 V

Maximum Input Voltage

42 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

7

Maximum Switching Frequency

400 kHz

Package Type

TO-PMOD

Switching Regulator

Yes

Line Regulation

0.01 %

Load Regulation

1.5 mV/A

Dimensions

10.16 x 9.85 x 4.53mm

Efficiency

90%

Width

9.85mm

Height

4.53mm

Minimum Operating Temperature

-40 °C

Length

10.16mm

Maximum Operating Temperature

+125 °C

Детайли за продукта

LMZ-1 Series SIMPLE SWITCHER® Power Modules

Easy-to-use modules for applications requiring high input voltages (up to 42V)

Ideal for applications requiring a standard feature set
Precision Enable pin and Soft-Start pin
Superior Thermal Performance

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more