Texas Instruments LMX2485ESQ/NOPB, PLL Frequency Synthesizer 3 3.6 V 24-Pin LLP

Номер на артикул на RS: 922-2243Марка: Texas Instruments№ по каталога на производителя: LMX2485ESQ/NOPB
brand-logo

Технически документи

Спецификации

Maximum Output Frequency

3000MHz

Number of Elements per Chip

3

Mounting Type

Surface Mount

Minimum Output Frequency

50MHz

Package Type

LLP

Maximum Supply Current

5 mA

Pin Count

24

Maximum Input Frequency

110 MHz, 800MHz

Dimensions

4 x 4 x 0.8mm

Height

0.8mm

Length

4mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

2.5 V

Minimum Operating Temperature

-65 °C

Width

4mm

Детайли за продукта

RF PLLs and Synthesizers, Texas Instruments

Broadband RF/IF, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4 645,74

€ 4,646 Each (On a Reel of 1000) (ex VAT)

Texas Instruments LMX2485ESQ/NOPB, PLL Frequency Synthesizer 3 3.6 V 24-Pin LLP

€ 4 645,74

€ 4,646 Each (On a Reel of 1000) (ex VAT)

Texas Instruments LMX2485ESQ/NOPB, PLL Frequency Synthesizer 3 3.6 V 24-Pin LLP

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Output Frequency

3000MHz

Number of Elements per Chip

3

Mounting Type

Surface Mount

Minimum Output Frequency

50MHz

Package Type

LLP

Maximum Supply Current

5 mA

Pin Count

24

Maximum Input Frequency

110 MHz, 800MHz

Dimensions

4 x 4 x 0.8mm

Height

0.8mm

Length

4mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

2.5 V

Minimum Operating Temperature

-65 °C

Width

4mm

Детайли за продукта

RF PLLs and Synthesizers, Texas Instruments

Broadband RF/IF, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more