Texas Instruments LMR62421XMFE/NOPB, Boost Converter, Step Up 3A Adjustable, 2000 kHz 5-Pin, SOT-23

Технически документи
Спецификации
Brand
Texas InstrumentsRegulator Function
Step Up
Maximum Output Current
3A
Number of Outputs
1
Maximum Input Voltage
5.5 V
Line Regulation
0.06 %/V
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Output Type
Adjustable
Maximum Switching Frequency
2000 kHz
Switching Regulator
Yes
Dimensions
3.05 x 1.75 x 1.3mm
Height
1.3mm
Maximum Output Voltage
24 V
Minimum Output Voltage
3 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Length
3.05mm
Width
1.75mm
Детайли за продукта
LMR6 Nano SIMPLE SWITCHER® Step-Up Regulator Series
LMR64010 Output Voltage up to 40V, 1A (2.7V to 14V)
LMR62014 Output Voltage up to 20V, 1.4A (2.7V to 14V)
LMR62421 Output Voltage up to 24V, 2.1A (2.7V to 5.5V)
Current-mode Step-Up (boost) converter
1.6MHz Switching Frequency
Low Shutdown Quiescent Current
Cycle-by-Cycle Current Limiting
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
€ 9,40
€ 0,94 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 9,40
€ 0,94 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
10
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | Per Опаковка |
|---|---|---|
| 10 - 40 | € 0,94 | € 9,40 |
| 50 - 90 | € 0,893 | € 8,93 |
| 100 - 240 | € 0,804 | € 8,04 |
| 250 - 490 | € 0,723 | € 7,23 |
| 500+ | € 0,715 | € 7,15 |
Технически документи
Спецификации
Brand
Texas InstrumentsRegulator Function
Step Up
Maximum Output Current
3A
Number of Outputs
1
Maximum Input Voltage
5.5 V
Line Regulation
0.06 %/V
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Output Type
Adjustable
Maximum Switching Frequency
2000 kHz
Switching Regulator
Yes
Dimensions
3.05 x 1.75 x 1.3mm
Height
1.3mm
Maximum Output Voltage
24 V
Minimum Output Voltage
3 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Length
3.05mm
Width
1.75mm
Детайли за продукта
LMR6 Nano SIMPLE SWITCHER® Step-Up Regulator Series
LMR64010 Output Voltage up to 40V, 1A (2.7V to 14V)
LMR62014 Output Voltage up to 20V, 1.4A (2.7V to 14V)
LMR62421 Output Voltage up to 24V, 2.1A (2.7V to 5.5V)
Current-mode Step-Up (boost) converter
1.6MHz Switching Frequency
Low Shutdown Quiescent Current
Cycle-by-Cycle Current Limiting
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

