LMH1981MT/NOPB, Video Sync Separator 14-Pin TSSOP

Технически документи
Спецификации
Brand
Texas InstrumentsMinimum Synchronisation Separation Level
0.14 V pp, 0.30V pp
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Dimensions
5 x 4.4 x 0.9mm
Length
5mm
Width
4.4mm
Height
0.9mm
Maximum Operating Supply Voltage
5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3.3 V
Minimum Operating Temperature
-40 °C
Детайли за продукта
Broadcast & Professional Video, Video Timing, Texas Instruments
Video, Texas Instruments
€ 110,92
€ 11,09 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
10
€ 110,92
€ 11,09 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
10 - 93 | € 11,09 |
94 - 187 | € 10,79 |
188 - 469 | € 10,48 |
470+ | € 10,26 |
Технически документи
Спецификации
Brand
Texas InstrumentsMinimum Synchronisation Separation Level
0.14 V pp, 0.30V pp
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Dimensions
5 x 4.4 x 0.9mm
Length
5mm
Width
4.4mm
Height
0.9mm
Maximum Operating Supply Voltage
5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3.3 V
Minimum Operating Temperature
-40 °C
Детайли за продукта