Texas Instruments Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±3°C, 8 Pins

Технически документи
Спецификации
Brand
Texas InstrumentsSensor Function
Temperature
Output Type
Digital
Interface Type
Serial-I2C, SMBus
Accuracy
±3°C
Mounting Type
Surface Mount
Pin Count
8
Minimum Operating Temperature
-55 °C
Operating Temperature Range
-55 to +125 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Package Type
SOP
Length
4.9mm
Height
1.45mm
Width
3.9mm
PRICED TO CLEAR
Yes
Dimensions
4.9 x 3.9 x 1.45mm
Resolution
9 bit
Детайли за продукта
LM75 Digital Temperature Sensor & Thermal Watchdog
The LM75 is a digital output temperature sensor with 9-bit resolution. Applications include thermal management, communications infrastructure, electronic test equipment and environmental monitoring.
Temperature measurement range: -55 to +125°C
Accuracy: ±2°C over -25 to +100°C
Conversion time (Max): 300ms
Communication: serial I²C bus with addressing for up to 8 devices
Stand-alone thermostat mode
Shutdown mode
Power supply: +2.7V to +5.5Vdc (LM75A), +3.0V to +5.5Vdc (LM75B)
RS Product Codes
761-6065 LM75AIM/NOPB SOIC8
921-7024 LM75AIM/NOPB SOIC8 (Pack of 95)
811-5709 LM75AIMM/NOPB VSSOP8
824-6958 LM75AIMME/NOPB VSSOP8
504-5648 LM75BIM-5/NOPB SOIC8
121-8648 LM75BIM-5/NOPB SOIC8 (Pack of 95)
504-5632 LM75BIM-3/NOPB SOIC8
504-5654 LM75BIMM-3/NOPB VSSOP8
824-6967 LM75BIMX-3/NOPB SOIC8
Approvals
UL recognised (LM75B)
€ 7,25
€ 1,45 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 7,25
€ 1,45 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | Per Опаковка |
|---|---|---|
| 5 - 45 | € 1,45 | € 7,25 |
| 50+ | € 1,141 | € 5,70 |
Технически документи
Спецификации
Brand
Texas InstrumentsSensor Function
Temperature
Output Type
Digital
Interface Type
Serial-I2C, SMBus
Accuracy
±3°C
Mounting Type
Surface Mount
Pin Count
8
Minimum Operating Temperature
-55 °C
Operating Temperature Range
-55 to +125 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Package Type
SOP
Length
4.9mm
Height
1.45mm
Width
3.9mm
PRICED TO CLEAR
Yes
Dimensions
4.9 x 3.9 x 1.45mm
Resolution
9 bit
Детайли за продукта
LM75 Digital Temperature Sensor & Thermal Watchdog
The LM75 is a digital output temperature sensor with 9-bit resolution. Applications include thermal management, communications infrastructure, electronic test equipment and environmental monitoring.
Temperature measurement range: -55 to +125°C
Accuracy: ±2°C over -25 to +100°C
Conversion time (Max): 300ms
Communication: serial I²C bus with addressing for up to 8 devices
Stand-alone thermostat mode
Shutdown mode
Power supply: +2.7V to +5.5Vdc (LM75A), +3.0V to +5.5Vdc (LM75B)
RS Product Codes
761-6065 LM75AIM/NOPB SOIC8
921-7024 LM75AIM/NOPB SOIC8 (Pack of 95)
811-5709 LM75AIMM/NOPB VSSOP8
824-6958 LM75AIMME/NOPB VSSOP8
504-5648 LM75BIM-5/NOPB SOIC8
121-8648 LM75BIM-5/NOPB SOIC8 (Pack of 95)
504-5632 LM75BIM-3/NOPB SOIC8
504-5654 LM75BIMM-3/NOPB VSSOP8
824-6967 LM75BIMX-3/NOPB SOIC8
Approvals
UL recognised (LM75B)

