LM7301IM5/NOPB Texas Instruments, Precision, Op Amp, RRIO, 4MHz, 3 → 28 V, 5-Pin SOT-23

Технически документи
Спецификации
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
3 → 28 V
Typical Gain Bandwidth Product
4MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
1.25V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
97 dB
Typical Input Voltage Noise Density
36nV/√Hz
Height
1.02mm
Dimensions
2.92 x 1.6 x 1.02mm
Length
2.92mm
Width
1.6mm
Детайли за продукта
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.
€ 2,86
€ 2,86 Всеки (ex VAT)
Стандарт
1
€ 2,86
€ 2,86 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 2,86 |
5 - 9 | € 2,73 |
10 - 24 | € 2,45 |
25 - 49 | € 2,19 |
50+ | € 2,09 |
Технически документи
Спецификации
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
3 → 28 V
Typical Gain Bandwidth Product
4MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
1.25V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
97 dB
Typical Input Voltage Noise Density
36nV/√Hz
Height
1.02mm
Dimensions
2.92 x 1.6 x 1.02mm
Length
2.92mm
Width
1.6mm
Детайли за продукта
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.