Texas Instruments Temperature Sensor, Analogue Output, Surface Mount, Analogue, ±3%, 3 Pins
Номер на артикул на RS: 226-4828Марка: Texas Instruments№ по каталога на производителя: LM60CIM3X/NOPB

Технически документи
Спецификации
Brand
Texas InstrumentsSensor Function
Temperature
Output Type
Analogue
Interface Type
Analogue
Accuracy
±3%
Mounting Type
Surface Mount
Pin Count
3
Operating Temperature Range
-40 → +125 °C
Package Type
SOT-23
€ 989,63
€ 0,33 Each (On a Reel of 3000) (ex VAT)
Texas Instruments Temperature Sensor, Analogue Output, Surface Mount, Analogue, ±3%, 3 Pins
3000
€ 989,63
€ 0,33 Each (On a Reel of 3000) (ex VAT)
Texas Instruments Temperature Sensor, Analogue Output, Surface Mount, Analogue, ±3%, 3 Pins
Информацията за складовите наличности временно не е налична.
3000
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Texas InstrumentsSensor Function
Temperature
Output Type
Analogue
Interface Type
Analogue
Accuracy
±3%
Mounting Type
Surface Mount
Pin Count
3
Operating Temperature Range
-40 → +125 °C
Package Type
SOT-23