Технически документи
Спецификации
Brand
Texas InstrumentsMounting Type
Surface Mount
Timer Type
Standard
Package Type
SOIC
Number of Internal Timers
1
Pin Count
8
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
16 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Low Level Output Current
200mA
Maximum High Level Output Current
-200mA
Height
1.45mm
Dimensions
4.9 x 3.9 x 1.45mm
Length
4.9mm
PRICED TO CLEAR
Yes
Width
3.9mm
Детайли за продукта
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.
Timers/Timing Generators
€ 12,27
€ 1,227 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 12,27
€ 1,227 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 1,227 | € 12,27 |
100 - 240 | € 1,144 | € 11,44 |
250 - 990 | € 0,941 | € 9,41 |
1000+ | € 0,78 | € 7,80 |
Технически документи
Спецификации
Brand
Texas InstrumentsMounting Type
Surface Mount
Timer Type
Standard
Package Type
SOIC
Number of Internal Timers
1
Pin Count
8
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
16 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Low Level Output Current
200mA
Maximum High Level Output Current
-200mA
Height
1.45mm
Dimensions
4.9 x 3.9 x 1.45mm
Length
4.9mm
PRICED TO CLEAR
Yes
Width
3.9mm
Детайли за продукта
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.