Texas Instruments, LM5164QDDATQ1 Sync Buck Converter, 1-Channel 1A Adjustable 8-Pin, SO PowerPAD

Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Output Current
1A
Maximum Output Voltage
100 V
Regulator Function
Current Limit, Short Circuit Protection, Thermal Shutdown Protection
Minimum Output Voltage
1.2 V
Minimum Input Voltage
6 V
Output Type
Adjustable
Number of Outputs
1
Pin Count
8
Package Type
SO PowerPAD
€ 9,05
€ 4,527 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 9,05
€ 4,527 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 4,527 | € 9,05 |
10 - 18 | € 3,874 | € 7,75 |
20 - 98 | € 3,796 | € 7,59 |
100 - 198 | € 3,335 | € 6,67 |
200+ | € 3,275 | € 6,55 |
Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Output Current
1A
Maximum Output Voltage
100 V
Regulator Function
Current Limit, Short Circuit Protection, Thermal Shutdown Protection
Minimum Output Voltage
1.2 V
Minimum Input Voltage
6 V
Output Type
Adjustable
Number of Outputs
1
Pin Count
8
Package Type
SO PowerPAD