Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

LM4562NA/NOPB Texas Instruments, Audio, Op Amp, 55MHz, 8-Pin PDIP

Номер на артикул на RS: 921-6960Марка: Texas Instruments№ по каталога на производителя: LM4562NA/NOPB
brand-logo

Технически документи

Спецификации

Amplifier Type

Audio

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

55MHz

Typical Dual Supply Voltage

±2.5 → ±17V

Typical Slew Rate

±20V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

140 dB

Typical Input Voltage Noise Density

6.4nV/√Hz

Length

10.16mm

Height

5.08mm

Width

6.35mm

Dimensions

10.16 x 6.35 x 5.08mm

Детайли за продукта

Audio Op Amps, Texas Instruments

A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 40) (ex VAT)

LM4562NA/NOPB Texas Instruments, Audio, Op Amp, 55MHz, 8-Pin PDIP

P.O.A.

Each (In a Tube of 40) (ex VAT)

LM4562NA/NOPB Texas Instruments, Audio, Op Amp, 55MHz, 8-Pin PDIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Amplifier Type

Audio

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

55MHz

Typical Dual Supply Voltage

±2.5 → ±17V

Typical Slew Rate

±20V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

140 dB

Typical Input Voltage Noise Density

6.4nV/√Hz

Length

10.16mm

Height

5.08mm

Width

6.35mm

Dimensions

10.16 x 6.35 x 5.08mm

Детайли за продукта

Audio Op Amps, Texas Instruments

A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more