Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments Fixed Shunt Voltage Reference 2.5V ±0.5 % 3-Pin SOT-23, LM4040C25QDBZT

Номер на артикул на RS: 661-9338Марка: Texas Instruments№ по каталога на производителя: LM4040C25QDBZT
brand-logo

Технически документи

Спецификации

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.5 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15mA

Pin Count

3

Load Regulation

6 mV

Dimensions

2.92 x 1.3 x 1mm

Minimum Operating Temperature

-40 °C

Height

1mm

Width

1.3mm

Maximum Operating Temperature

+125 °C

Length

2.92mm

Детайли за продукта

Shunt Voltage Reference, Fixed, 2.4V to 2.5V

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments Fixed Shunt Voltage Reference 2.5V ±0.5 % 3-Pin SOT-23, LM4040C25QDBZT
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments Fixed Shunt Voltage Reference 2.5V ±0.5 % 3-Pin SOT-23, LM4040C25QDBZT
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.5 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15mA

Pin Count

3

Load Regulation

6 mV

Dimensions

2.92 x 1.3 x 1mm

Minimum Operating Temperature

-40 °C

Height

1mm

Width

1.3mm

Maximum Operating Temperature

+125 °C

Length

2.92mm

Детайли за продукта

Shunt Voltage Reference, Fixed, 2.4V to 2.5V

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от