Технически документи
Спецификации
Brand
Texas InstrumentsComparator Type
Dual Comparator
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Output Type
CMOS, MOS, TTL
Number of Channels per Chip
2
Typical Response Time
1.3µs
Pin Count
8
Typical Single Supply Voltage
2 → 30 V
€ 5,29
€ 0,106 Each (In a Tube of 50) (ex VAT)
50
€ 5,29
€ 0,106 Each (In a Tube of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Texas InstrumentsComparator Type
Dual Comparator
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Output Type
CMOS, MOS, TTL
Number of Channels per Chip
2
Typical Response Time
1.3µs
Pin Count
8
Typical Single Supply Voltage
2 → 30 V