Texas Instruments LM3526M-H/NOPBHigh Side Power Switch IC 8-Pin, SOIC

Технически документи
Спецификации
Brand
Texas InstrumentsPower Switch Topology
High Side
Switch On Resistance
100mΩ
Maximum Operating Supply Voltage
5.5 V
Number of Outputs
2
Maximum Operating Current
2.2A
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Minimum Operating Temperature
-40 °C
Height
1.45mm
Dimensions
4.9 x 3.9 x 1.45mm
Maximum Input Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Input Voltage
2.7 V
Детайли за продукта
Fixed Current-Limited Switch, Texas Instruments
USB Power and Charging Port Controllers, Texas Instruments
€ 7,45
€ 1,489 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 7,45
€ 1,489 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Texas InstrumentsPower Switch Topology
High Side
Switch On Resistance
100mΩ
Maximum Operating Supply Voltage
5.5 V
Number of Outputs
2
Maximum Operating Current
2.2A
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Minimum Operating Temperature
-40 °C
Height
1.45mm
Dimensions
4.9 x 3.9 x 1.45mm
Maximum Input Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Input Voltage
2.7 V
Детайли за продукта