Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments LM3423MH/NOPB LED Driver, 75 V 5A 20-Pin HTSSOP

Номер на артикул на RS: 268-7517Марка: Texas Instruments№ по каталога на производителя: LM3423MH/NOPB
brand-logo

Технически документи

Спецификации

Output Current

5A

Input Voltage

75 V

AC or DC Input Voltage

AC

Dimming Operation

Analog, PWM

Package Type

HTSSOP

Number of Pins

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,92

€ 3,461 Each (In a Pack of 2) (ex VAT)

Texas Instruments LM3423MH/NOPB LED Driver, 75 V 5A 20-Pin HTSSOP
Изберете тип опаковка

€ 6,92

€ 3,461 Each (In a Pack of 2) (ex VAT)

Texas Instruments LM3423MH/NOPB LED Driver, 75 V 5A 20-Pin HTSSOP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 8€ 3,461€ 6,92
10 - 18€ 3,056€ 6,11
20+€ 2,986€ 5,97

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Current

5A

Input Voltage

75 V

AC or DC Input Voltage

AC

Dimming Operation

Analog, PWM

Package Type

HTSSOP

Number of Pins

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more