Texas Instruments LM317DCYR, 1 Linear Voltage, Voltage Regulator 1.5A, 1.25 → 37 V 4-Pin, SOT-223

Номер на артикул на RS: 922-3378Марка: Texas Instruments№ по каталога на производителя: LM317DCYR

Технически документи

Спецификации

Regulator Type

Linear Voltage

Maximum Output Current

1.5A

Number of Outputs

1

Output Voltage

1.25 → 37 V

Line Regulation

0.04 %/V

Load Regulation

0.5 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-223

Pin Count

4

Reference Voltage

1.3V

Output Type

Adjustable

Dimensions

6.5 x 3.5 x 1.6mm

Maximum Input Voltage

40 V

Height

1.6mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

4.2 V

Maximum Operating Temperature

+125 °C

Width

3.5mm

Length

6.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 764,55

€ 0,306 Each (On a Reel of 2500) (ex VAT)

Texas Instruments LM317DCYR, 1 Linear Voltage, Voltage Regulator 1.5A, 1.25 → 37 V 4-Pin, SOT-223

€ 764,55

€ 0,306 Each (On a Reel of 2500) (ex VAT)

Texas Instruments LM317DCYR, 1 Linear Voltage, Voltage Regulator 1.5A, 1.25 → 37 V 4-Pin, SOT-223

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Regulator Type

Linear Voltage

Maximum Output Current

1.5A

Number of Outputs

1

Output Voltage

1.25 → 37 V

Line Regulation

0.04 %/V

Load Regulation

0.5 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-223

Pin Count

4

Reference Voltage

1.3V

Output Type

Adjustable

Dimensions

6.5 x 3.5 x 1.6mm

Maximum Input Voltage

40 V

Height

1.6mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

4.2 V

Maximum Operating Temperature

+125 °C

Width

3.5mm

Length

6.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more