Технически документи
Спецификации
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 24 V
Typical Gain Bandwidth Product
700kHz
Typical Dual Supply Voltage
±12 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
0.3V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
100 dB
Rail to Rail
No
Height
1.58mm
Width
3.91mm
Dimensions
4.9 x 3.91 x 1.58mm
Typical Input Voltage Noise Density
40nV/√Hz
Length
4.9mm
Детайли за продукта
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.
€ 44,53
€ 0,594 Each (In a Tube of 75) (ex VAT)
75
€ 44,53
€ 0,594 Each (In a Tube of 75) (ex VAT)
75
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
75 - 300 | € 0,594 | € 44,53 |
375 - 1425 | € 0,475 | € 35,59 |
1500 - 3675 | € 0,445 | € 33,40 |
3750+ | € 0,416 | € 31,21 |
Технически документи
Спецификации
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 24 V
Typical Gain Bandwidth Product
700kHz
Typical Dual Supply Voltage
±12 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
0.3V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
100 dB
Rail to Rail
No
Height
1.58mm
Width
3.91mm
Dimensions
4.9 x 3.91 x 1.58mm
Typical Input Voltage Noise Density
40nV/√Hz
Length
4.9mm
Детайли за продукта
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.