Texas Instruments LM27761DSGT Charge Pump, Regulator 250mA, -5 → -1.5 V, 2.3 MHz 8-Pin, WSON

Номер на артикул на RS: 168-4993Марка: Texas Instruments№ по каталога на производителя: LM27761DSGT

Технически документи

Спецификации

Maximum Output Current

250mA

Regulator Type

Charge Pump

Output Voltage

-5 → -1.5 V

Mounting Type

Surface Mount

Package Type

WSON

Pin Count

8

Maximum Switching Frequency

2.3 MHz

Dimensions

2.1 x 2.1 x 0.75mm

Height

0.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

2.1mm

Length

2.1mm

Страна на произход

Philippines

Детайли за продукта

Inverting Charge Pump Converters, Texas Instruments

Charge Pump Converters, Texas Instruments

The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 223,83

€ 0,895 Each (On a Reel of 250) (ex VAT)

Texas Instruments LM27761DSGT Charge Pump, Regulator 250mA, -5 → -1.5 V, 2.3 MHz 8-Pin, WSON

€ 223,83

€ 0,895 Each (On a Reel of 250) (ex VAT)

Texas Instruments LM27761DSGT Charge Pump, Regulator 250mA, -5 → -1.5 V, 2.3 MHz 8-Pin, WSON
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
250 - 250€ 0,895€ 223,82
500 - 1000€ 0,873€ 218,27
1250+€ 0,851€ 212,72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Output Current

250mA

Regulator Type

Charge Pump

Output Voltage

-5 → -1.5 V

Mounting Type

Surface Mount

Package Type

WSON

Pin Count

8

Maximum Switching Frequency

2.3 MHz

Dimensions

2.1 x 2.1 x 0.75mm

Height

0.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

2.1mm

Length

2.1mm

Страна на произход

Philippines

Детайли за продукта

Inverting Charge Pump Converters, Texas Instruments

Charge Pump Converters, Texas Instruments

The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more