Texas Instruments, LM2675M-5.0/NOPB Step-Down Switching Regulator, 1-Channel 1A 8-Pin, SOIC

Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Output Current
1A
Regulator Function
Buck Controller
Minimum Input Voltage
8 V
Maximum Input Voltage
40 V
Output Type
Fixed
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
8
Maximum Switching Frequency
260 kHz
Package Type
SOIC
Switching Regulator
Yes
Maximum Operating Temperature
+125 °C
Length
4.9mm
Width
3.9mm
Minimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.9 x 1.45mm
Height
1.45mm
Efficiency
90%
Детайли за продукта
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
€ 4,81
€ 4,81 Всеки (ex VAT)
Стандарт
1
€ 4,81
€ 4,81 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 18 | € 4,81 |
19 - 47 | € 4,22 |
48+ | € 3,85 |
Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Output Current
1A
Regulator Function
Buck Controller
Minimum Input Voltage
8 V
Maximum Input Voltage
40 V
Output Type
Fixed
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
8
Maximum Switching Frequency
260 kHz
Package Type
SOIC
Switching Regulator
Yes
Maximum Operating Temperature
+125 °C
Length
4.9mm
Width
3.9mm
Minimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.9 x 1.45mm
Height
1.45mm
Efficiency
90%
Детайли за продукта
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.