Texas Instruments LM2611AMF/NOPB, PWM Controller, 1400 kHz 5-Pin, SOT-23

Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Switching Frequency
1400 kHz
Output Voltage
-1.23 V
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOT-23
Topology
Buck, Inverting
Pin Count
5
Dimensions
2.92 x 1.6 x 1.02mm
Length
2.92mm
PWM Controller Type
Current Mode
Width
1.6mm
Height
1.02mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Детайли за продукта
Step-Down/Step-Up DC/DC Converters (Integrated Switch), Texas Instruments
This highly efficient buck-boost converter uses a single inductor for DC to DC conversion. With automatic transmission between its Step Down and Step Up functions, buck-boost converters can be employed in battery powered products that use either a two-cell and three-cell alkaline battery, a NiCd or NiMH, or a single cell Lithium battery. This makes it ideal for use with cellular phones and similar hand-held devices.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
€ 3,25
€ 3,25 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
1
€ 3,25
€ 3,25 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Switching Frequency
1400 kHz
Output Voltage
-1.23 V
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOT-23
Topology
Buck, Inverting
Pin Count
5
Dimensions
2.92 x 1.6 x 1.02mm
Length
2.92mm
PWM Controller Type
Current Mode
Width
1.6mm
Height
1.02mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Детайли за продукта
Step-Down/Step-Up DC/DC Converters (Integrated Switch), Texas Instruments
This highly efficient buck-boost converter uses a single inductor for DC to DC conversion. With automatic transmission between its Step Down and Step Up functions, buck-boost converters can be employed in battery powered products that use either a two-cell and three-cell alkaline battery, a NiCd or NiMH, or a single cell Lithium battery. This makes it ideal for use with cellular phones and similar hand-held devices.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.