Texas Instruments, LM2596S-5.0/NOPB Step-Down Switching Regulator, 1-Channel 3A 5-Pin, D2PAK

Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Output Current
3A
Regulator Function
Buck Controller, Inverting
Minimum Input Voltage
4.5 V
Maximum Input Voltage
40 V
Output Type
Fixed
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
173 kHz
Pin Count
5
Package Type
D2PAK (TO-263)
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
10.16mm
Height
4.57mm
Width
8.64mm
Efficiency
80%
Dimensions
10.16 x 8.64 x 4.57mm
Детайли за продукта
SIMPLE SWITCHER® Step-Down Regulators, LM259x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
€ 200,40
€ 4,453 Each (In a Tube of 45) (ex VAT)
45
€ 200,40
€ 4,453 Each (In a Tube of 45) (ex VAT)
45
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
45 - 45 | € 4,453 | € 200,40 |
90 - 180 | € 4,339 | € 195,26 |
225+ | € 4,231 | € 190,40 |
Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Output Current
3A
Regulator Function
Buck Controller, Inverting
Minimum Input Voltage
4.5 V
Maximum Input Voltage
40 V
Output Type
Fixed
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
173 kHz
Pin Count
5
Package Type
D2PAK (TO-263)
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
10.16mm
Height
4.57mm
Width
8.64mm
Efficiency
80%
Dimensions
10.16 x 8.64 x 4.57mm
Детайли за продукта
SIMPLE SWITCHER® Step-Down Regulators, LM259x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.