Texas Instruments, LM2576S-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 3A Adjustable 5-Pin, D2PAK

Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Output Current
3A
Maximum Output Voltage
37 V
Regulator Function
Buck Controller, Inverting
Minimum Output Voltage
1.23 V
Minimum Input Voltage
4 V
Maximum Input Voltage
40 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
58 kHz
Pin Count
5
Package Type
D2PAK (TO-263)
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
10.16mm
Height
4.57mm
Width
8.64mm
Efficiency
77%
Dimensions
10.16 x 8.64 x 4.57mm
Страна на произход
United Kingdom
Детайли за продукта
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
€ 114,20
€ 2,538 Each (In a Tube of 45) (ex VAT)
45
€ 114,20
€ 2,538 Each (In a Tube of 45) (ex VAT)
45
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Output Current
3A
Maximum Output Voltage
37 V
Regulator Function
Buck Controller, Inverting
Minimum Output Voltage
1.23 V
Minimum Input Voltage
4 V
Maximum Input Voltage
40 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
58 kHz
Pin Count
5
Package Type
D2PAK (TO-263)
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
10.16mm
Height
4.57mm
Width
8.64mm
Efficiency
77%
Dimensions
10.16 x 8.64 x 4.57mm
Страна на произход
United Kingdom
Детайли за продукта
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.