Texas Instruments, LM2575T-5.0/NOPB Step-Down Switching Regulator, 1-Channel 1A 5-Pin, TO-220

Номер на артикул на RS: 533-8063Марка: Texas Instruments№ по каталога на производителя: LM2575T-5.0/NOPB
brand-logo

Технически документи

Спецификации

Maximum Output Current

1A

Regulator Function

Buck Controller, Inverting

Minimum Input Voltage

4 V

Maximum Input Voltage

40 V

Output Type

Fixed

Mounting Type

Through Hole

Number of Outputs

1

Maximum Switching Frequency

58 kHz

Pin Count

5

Package Type

TO-220

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Height

8.89mm

Efficiency

77%

Dimensions

10.16 x 4.7 x 8.89mm

Maximum Operating Temperature

+125 °C

Length

10.16mm

Width

4.7mm

Детайли за продукта

SIMPLE SWITCHER® Step-Down Regulators, LM257x Series

SIMPLE SWITCHER® Regulators, Texas Instruments

Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 3,32

€ 3,32 Всеки (ex VAT)

Texas Instruments, LM2575T-5.0/NOPB Step-Down Switching Regulator, 1-Channel 1A 5-Pin, TO-220
Изберете тип опаковка

€ 3,32

€ 3,32 Всеки (ex VAT)

Texas Instruments, LM2575T-5.0/NOPB Step-Down Switching Regulator, 1-Channel 1A 5-Pin, TO-220

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 3,32
5 - 9€ 3,16
10 - 24€ 2,84
25 - 49€ 2,55
50+€ 2,44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Maximum Output Current

1A

Regulator Function

Buck Controller, Inverting

Minimum Input Voltage

4 V

Maximum Input Voltage

40 V

Output Type

Fixed

Mounting Type

Through Hole

Number of Outputs

1

Maximum Switching Frequency

58 kHz

Pin Count

5

Package Type

TO-220

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Height

8.89mm

Efficiency

77%

Dimensions

10.16 x 4.7 x 8.89mm

Maximum Operating Temperature

+125 °C

Length

10.16mm

Width

4.7mm

Детайли за продукта

SIMPLE SWITCHER® Step-Down Regulators, LM257x Series

SIMPLE SWITCHER® Regulators, Texas Instruments

Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от