Texas Instruments, LM2574M-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 500mA Adjustable 14-Pin, SOIC W

Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Output Current
500mA
Maximum Output Voltage
37 V
Regulator Function
Buck Controller, Inverting
Minimum Output Voltage
1.23 V
Minimum Input Voltage
4 V
Maximum Input Voltage
40 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
14
Maximum Switching Frequency
58 kHz
Package Type
SOIC W
Switching Regulator
Yes
Width
7.5mm
Minimum Operating Temperature
-40 °C
Height
2.35mm
Efficiency
77%
Dimensions
9.2 x 7.5 x 2.35mm
Maximum Operating Temperature
+125 °C
Length
9.2mm
Детайли за продукта
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
€ 13,17
€ 2,634 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 13,17
€ 2,634 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 2,634 | € 13,17 |
25+ | € 2,165 | € 10,82 |
Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Output Current
500mA
Maximum Output Voltage
37 V
Regulator Function
Buck Controller, Inverting
Minimum Output Voltage
1.23 V
Minimum Input Voltage
4 V
Maximum Input Voltage
40 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
14
Maximum Switching Frequency
58 kHz
Package Type
SOIC W
Switching Regulator
Yes
Width
7.5mm
Minimum Operating Temperature
-40 °C
Height
2.35mm
Efficiency
77%
Dimensions
9.2 x 7.5 x 2.35mm
Maximum Operating Temperature
+125 °C
Length
9.2mm
Детайли за продукта
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.