Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

LM239AD Texas Instruments, Quad Comparator, CMOS/TTL/OC O/P, O/P, 1.3μs 36 V 14-Pin SOIC

Номер на артикул на RS: 252-8826Марка: Texas Instruments№ по каталога на производителя: LM239AD
brand-logo
Преглед на всички в Компаратори

Технически документи

Спецификации

Comparator Type

Differential

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Output Type

CMOS, MOS, Open Collector, TTL

Number of Channels per Chip

4

Typical Response Time

1.3µs

Pin Count

14

Typical Single Supply Voltage

36 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 26,81

€ 0,536 Each (In a Tube of 50) (ex VAT)

LM239AD Texas Instruments, Quad Comparator, CMOS/TTL/OC O/P, O/P, 1.3μs 36 V 14-Pin SOIC

€ 26,81

€ 0,536 Each (In a Tube of 50) (ex VAT)

LM239AD Texas Instruments, Quad Comparator, CMOS/TTL/OC O/P, O/P, 1.3μs 36 V 14-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 50€ 0,536€ 26,81
100 - 200€ 0,49€ 24,52
250 - 450€ 0,478€ 23,88
500+€ 0,466€ 23,29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Comparator Type

Differential

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Output Type

CMOS, MOS, Open Collector, TTL

Number of Channels per Chip

4

Typical Response Time

1.3µs

Pin Count

14

Typical Single Supply Voltage

36 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more