Texas Instruments LM234Z-6/NOPB Programmable Current Source, 10mA, 3-Pin TO-92

Технически документи
Спецификации
Brand
Texas InstrumentsDiode Configuration
Single
Number of Elements per Chip
1
Maximum Regulator Current
10mA
Maximum Peak Operating Voltage
40V
Mounting Type
Through Hole
Package Type
TO-92
Pin Count
3
Dimensions
5.2 x 4.19 x 5.2mm
Length
5.2mm
Width
4.19mm
Height
5.2mm
Maximum Operating Temperature
+100 °C
Minimum Operating Temperature
-25 °C
€ 1 264,41
€ 0,702 Each (In a Tube of 1800) (ex VAT)
1800
€ 1 264,41
€ 0,702 Each (In a Tube of 1800) (ex VAT)
1800
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
1800 - 3600 | € 0,702 | € 1 264,41 |
5400+ | € 0,685 | € 1 232,85 |
Технически документи
Спецификации
Brand
Texas InstrumentsDiode Configuration
Single
Number of Elements per Chip
1
Maximum Regulator Current
10mA
Maximum Peak Operating Voltage
40V
Mounting Type
Through Hole
Package Type
TO-92
Pin Count
3
Dimensions
5.2 x 4.19 x 5.2mm
Length
5.2mm
Width
4.19mm
Height
5.2mm
Maximum Operating Temperature
+100 °C
Minimum Operating Temperature
-25 °C