Texas Instruments LM234Z-3/NOPB Programmable Current Source, 10mA, 3-Pin TO-92

Номер на артикул на RS: 921-6819Марка: Texas Instruments№ по каталога на производителя: LM234Z-3/NOPB
brand-logo

Технически документи

Спецификации

Diode Configuration

Single

Number of Elements per Chip

1

Maximum Regulator Current

10mA

Maximum Peak Operating Voltage

40V

Mounting Type

Through Hole

Package Type

TO-92

Pin Count

3

Dimensions

5.2 x 4.19 x 5.2mm

Length

5.2mm

Width

4.19mm

Height

5.2mm

Maximum Operating Temperature

+100 °C

Minimum Operating Temperature

-25 °C

Детайли за продукта

Adjustable Current Source, Texas Instruments

LM134/LM334 - Adjustable Current Source
LM234 - Temperature Sensor with Analogue Current Source Output
REF200 - Dual high-accuracy 100μA fixed Current Source IC with additional current mirror

Current Source, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 516,19

€ 1,398 Each (On a Reel of 1800) (ex VAT)

Texas Instruments LM234Z-3/NOPB Programmable Current Source, 10mA, 3-Pin TO-92

€ 2 516,19

€ 1,398 Each (On a Reel of 1800) (ex VAT)

Texas Instruments LM234Z-3/NOPB Programmable Current Source, 10mA, 3-Pin TO-92
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Diode Configuration

Single

Number of Elements per Chip

1

Maximum Regulator Current

10mA

Maximum Peak Operating Voltage

40V

Mounting Type

Through Hole

Package Type

TO-92

Pin Count

3

Dimensions

5.2 x 4.19 x 5.2mm

Length

5.2mm

Width

4.19mm

Height

5.2mm

Maximum Operating Temperature

+100 °C

Minimum Operating Temperature

-25 °C

Детайли за продукта

Adjustable Current Source, Texas Instruments

LM134/LM334 - Adjustable Current Source
LM234 - Temperature Sensor with Analogue Current Source Output
REF200 - Dual high-accuracy 100μA fixed Current Source IC with additional current mirror

Current Source, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more