Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments LM234Z-3/NOPB Programmable Current Source, 10mA, 3-Pin TO-92

Номер на артикул на RS: 761-5472Марка: Texas Instruments№ по каталога на производителя: LM234Z-3/NOPB
brand-logo

Технически документи

Спецификации

Diode Configuration

Single

Maximum Regulator Current

10mA

Number of Elements per Chip

1

Maximum Peak Operating Voltage

40V

Mounting Type

Through Hole

Package Type

TO-92

Pin Count

3

Dimensions

5.2 x 4.19 x 5.2mm

Length

5.2mm

Width

4.19mm

Height

5.2mm

Maximum Operating Temperature

+100 °C

Minimum Operating Temperature

-25 °C

Детайли за продукта

Adjustable Current Source, Texas Instruments

LM134/LM334 - Adjustable Current Source
LM234 - Temperature Sensor with Analogue Current Source Output
REF200 - Dual high-accuracy 100μA fixed Current Source IC with additional current mirror

Current Source, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 11,86

€ 2,371 Each (In a Pack of 5) (ex VAT)

Texas Instruments LM234Z-3/NOPB Programmable Current Source, 10mA, 3-Pin TO-92
Изберете тип опаковка

€ 11,86

€ 2,371 Each (In a Pack of 5) (ex VAT)

Texas Instruments LM234Z-3/NOPB Programmable Current Source, 10mA, 3-Pin TO-92
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 2,371€ 11,86
25 - 45€ 2,251€ 11,26
50 - 120€ 2,026€ 10,13
125 - 245€ 1,825€ 9,12
250+€ 1,734€ 8,67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Diode Configuration

Single

Maximum Regulator Current

10mA

Number of Elements per Chip

1

Maximum Peak Operating Voltage

40V

Mounting Type

Through Hole

Package Type

TO-92

Pin Count

3

Dimensions

5.2 x 4.19 x 5.2mm

Length

5.2mm

Width

4.19mm

Height

5.2mm

Maximum Operating Temperature

+100 °C

Minimum Operating Temperature

-25 °C

Детайли за продукта

Adjustable Current Source, Texas Instruments

LM134/LM334 - Adjustable Current Source
LM234 - Temperature Sensor with Analogue Current Source Output
REF200 - Dual high-accuracy 100μA fixed Current Source IC with additional current mirror

Current Source, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more