Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments LM1972M/NOPB, Digital Attenuator, 78dB, 3MHz, 20-Pin SOIC W

Номер на артикул на RS: 761-5444Марка: Texas Instruments№ по каталога на производителя: LM1972M/NOPB
brand-logo

Технически документи

Спецификации

Maximum Attenuation

78dB

Maximum Frequency

3MHz

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

20

Dimensions

13.005 x 7.595 x 2.286mm

Length

13.01mm

Width

7.595mm

Height

2.286mm

Maximum Operating Supply Voltage

12 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

0 °C

Детайли за продукта

LM1971/LM1972 Audio Attenuators with Mute, Texas Instruments

A digitally controlled audio attenuator with daisy-chain capability and a guarantee of pop-and-click free attenuation changes. With a mute function and boasting an excellent signal to noise ratio, this attenuator is ideal for studio mixing consoles and sound reinforcement systems.

Audio, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,44

€ 4,44 Всеки (ex VAT)

Texas Instruments LM1972M/NOPB, Digital Attenuator, 78dB, 3MHz, 20-Pin SOIC W
Изберете тип опаковка

€ 4,44

€ 4,44 Всеки (ex VAT)

Texas Instruments LM1972M/NOPB, Digital Attenuator, 78dB, 3MHz, 20-Pin SOIC W
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 4,44
5 - 9€ 4,23
10 - 24€ 3,78
25 - 49€ 3,42
50+€ 3,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Attenuation

78dB

Maximum Frequency

3MHz

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

20

Dimensions

13.005 x 7.595 x 2.286mm

Length

13.01mm

Width

7.595mm

Height

2.286mm

Maximum Operating Supply Voltage

12 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

0 °C

Детайли за продукта

LM1971/LM1972 Audio Attenuators with Mute, Texas Instruments

A digitally controlled audio attenuator with daisy-chain capability and a guarantee of pop-and-click free attenuation changes. With a mute function and boasting an excellent signal to noise ratio, this attenuator is ideal for studio mixing consoles and sound reinforcement systems.

Audio, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more