Texas Instruments LM1972M/NOPB, Digital Attenuator, 78dB, 3MHz, 20-Pin SOIC W

Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Attenuation
78dB
Maximum Frequency
3MHz
Mounting Type
Surface Mount
Package Type
SOIC W
Pin Count
20
Dimensions
13.005 x 7.595 x 2.286mm
Length
13.01mm
Width
7.595mm
Height
2.286mm
Maximum Operating Supply Voltage
12 V
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
0 °C
Детайли за продукта
LM1971/LM1972 Audio Attenuators with Mute, Texas Instruments
A digitally controlled audio attenuator with daisy-chain capability and a guarantee of pop-and-click free attenuation changes. With a mute function and boasting an excellent signal to noise ratio, this attenuator is ideal for studio mixing consoles and sound reinforcement systems.
Audio, Texas Instruments
€ 110,80
€ 3,078 Each (In a Tube of 36) (ex VAT)
36
€ 110,80
€ 3,078 Each (In a Tube of 36) (ex VAT)
Информацията за складовите наличности временно не е налична.
36
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | Per Тръба |
|---|---|---|
| 36 - 36 | € 3,078 | € 110,80 |
| 72 - 144 | € 2,924 | € 105,27 |
| 180 - 324 | € 2,77 | € 99,70 |
| 360+ | € 2,616 | € 94,18 |
Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Attenuation
78dB
Maximum Frequency
3MHz
Mounting Type
Surface Mount
Package Type
SOIC W
Pin Count
20
Dimensions
13.005 x 7.595 x 2.286mm
Length
13.01mm
Width
7.595mm
Height
2.286mm
Maximum Operating Supply Voltage
12 V
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
0 °C
Детайли за продукта
LM1971/LM1972 Audio Attenuators with Mute, Texas Instruments
A digitally controlled audio attenuator with daisy-chain capability and a guarantee of pop-and-click free attenuation changes. With a mute function and boasting an excellent signal to noise ratio, this attenuator is ideal for studio mixing consoles and sound reinforcement systems.

