Texas Instruments LM1117MPX-ADJ/NOPB, 1, Regulator 0.8A, 1.25 V → 13.8 V V 3-Pin, WSON

Номер на артикул на RS: 208-8526Марка: Texas Instruments№ по каталога на производителя: LM1117MPX-ADJ/NOPB
brand-logo

Технически документи

Спецификации

Maximum Output Current

0.8A

Output Voltage

1.25 V → 13.8 V V

Number of Outputs

1

Accuracy

±1%

Mounting Type

Surface Mount

Package Type

WSON

Pin Count

3

Output Type

Adjustable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1 005,66

€ 0,503 Each (On a Reel of 2000) (ex VAT)

Texas Instruments LM1117MPX-ADJ/NOPB, 1, Regulator 0.8A, 1.25 V → 13.8 V V 3-Pin, WSON

€ 1 005,66

€ 0,503 Each (On a Reel of 2000) (ex VAT)

Texas Instruments LM1117MPX-ADJ/NOPB, 1, Regulator 0.8A, 1.25 V → 13.8 V V 3-Pin, WSON

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Output Current

0.8A

Output Voltage

1.25 V → 13.8 V V

Number of Outputs

1

Accuracy

±1%

Mounting Type

Surface Mount

Package Type

WSON

Pin Count

3

Output Type

Adjustable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more