Технически документи
Спецификации
Brand
Texas InstrumentsPower Supply Type
Dual
Typical Dual Supply Voltage
±15V
Number of Channels per Chip
1
Typical Slew Rate
3V/µs
Typical Gain Bandwidth Product
2MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.65 x 3.91 x 1.58mm
Height
1.58mm
Length
8.65mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
3.91mm
Детайли за продукта
Transimpedance Amplifiers, Texas Instruments
Transimpedance Amplifiers
A range of dedicated Transimpedance amplifiers designed for current-to-voltage conversion. These devices are used in applications such as photo detector amplifiers and accelerometer interfaces where an output voltage is desired from a current generating source.
€ 429,52
€ 8,59 Each (In a Tube of 50) (ex VAT)
50
€ 429,52
€ 8,59 Each (In a Tube of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.
50
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Texas InstrumentsPower Supply Type
Dual
Typical Dual Supply Voltage
±15V
Number of Channels per Chip
1
Typical Slew Rate
3V/µs
Typical Gain Bandwidth Product
2MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.65 x 3.91 x 1.58mm
Height
1.58mm
Length
8.65mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
3.91mm
Детайли за продукта
Transimpedance Amplifiers, Texas Instruments
Transimpedance Amplifiers
A range of dedicated Transimpedance amplifiers designed for current-to-voltage conversion. These devices are used in applications such as photo detector amplifiers and accelerometer interfaces where an output voltage is desired from a current generating source.