Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Channels
4
Maximum Forward Voltage
5V
Maximum Input Current
10 μA
Isolation Voltage
2.5 kVrms
Rise Time
2ns
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
10.5mm
Depth
10.63mm
Width
2.65mm
Детайли за продукта
Digital Isolators, Texas Instruments
Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity
Digital Isolators, Texas Instruments
€ 8,03
€ 8,03 Всеки (ex VAT)
Стандарт
1
€ 8,03
€ 8,03 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 8,03 |
5 - 9 | € 7,81 |
10 - 24 | € 7,62 |
25 - 49 | € 7,42 |
50+ | € 7,22 |
Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Channels
4
Maximum Forward Voltage
5V
Maximum Input Current
10 μA
Isolation Voltage
2.5 kVrms
Rise Time
2ns
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
10.5mm
Depth
10.63mm
Width
2.65mm
Детайли за продукта
Digital Isolators, Texas Instruments
Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity