Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Channels
2
Maximum Data Rate
1Mbps
Package Type
SOIC
Maximum Input Current
303 mA
Isolation Voltage
2500 Vrms
Number of Pins
8
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
367mm
Depth
35mm
Width
367mm
Детайли за продукта
I²C Digital Isolators, Texas Instruments
Digital Isolators, Texas Instruments
€ 10,33
€ 5,166 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 10,33
€ 5,166 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 5,166 | € 10,33 |
10 - 18 | € 4,909 | € 9,82 |
20 - 48 | € 4,418 | € 8,84 |
50 - 98 | € 3,98 | € 7,96 |
100+ | € 3,769 | € 7,54 |
Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Channels
2
Maximum Data Rate
1Mbps
Package Type
SOIC
Maximum Input Current
303 mA
Isolation Voltage
2500 Vrms
Number of Pins
8
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
367mm
Depth
35mm
Width
367mm
Детайли за продукта