Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Channels
2
Maximum Data Rate
1Mbps
Package Type
SOIC
Maximum Input Current
303 mA
Isolation Voltage
2500 Vrms
Number of Pins
8
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
367mm
Depth
35mm
Width
367mm
Страна на произход
Malaysia
Детайли за продукта
I²C Digital Isolators, Texas Instruments
Digital Isolators, Texas Instruments
€ 369,03
€ 4,92 Each (In a Tube of 75) (ex VAT)
75
€ 369,03
€ 4,92 Each (In a Tube of 75) (ex VAT)
75
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Channels
2
Maximum Data Rate
1Mbps
Package Type
SOIC
Maximum Input Current
303 mA
Isolation Voltage
2500 Vrms
Number of Pins
8
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
367mm
Depth
35mm
Width
367mm
Страна на произход
Malaysia
Детайли за продукта